Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoB2150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89M7063
Product RangePolyTuff II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.890 |
Price for:1 Foot
Minimum: 50
Multiple: 50
$394.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoB2150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89M7063
Product RangePolyTuff II Series
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourBlack
External Diameter47.8mm
Product RangePolyTuff II Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Black
Product Range
PolyTuff II Series
Coating
-
External Diameter
47.8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
