Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAHP1600WRP
Newark Part No.83X9550
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.360 |
| 10+ | $325.500 |
| 25+ | $284.580 |
| 50+ | $271.560 |
| 100+ | $267.840 |
Price for:Each
Minimum: 1
Multiple: 1
$420.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAHP1600WRP
Newark Part No.83X9550
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max-
Beam Angle160°
Product Range-
SVHCLead
Product Overview
The AHP1600WRP is a PIR Sensor with isolated relay and photocell. The MAXX™ Harsh Environment Occupancy Sensors provide users with methods to reduce energy usage in harsh environments. These applications often have lights being left on and ventilation/HVAC systems constantly working. MAXX™ products are designed to withstand these challenging environments and provide increased operating efficiency.
- Watertight and wall mountable
- NEMA 4X rating
- Passive infrared technology
- IP66 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
160°
SVHC
Lead
Sensing Range Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
