Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAFR20BFWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82X4794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.840 |
| 5+ | $113.750 |
| 10+ | $104.960 |
| 25+ | $96.720 |
| 50+ | $90.670 |
Price for:Each
Minimum: 1
Multiple: 1
$125.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAFR20BFWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82X4794
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC120V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
Electrical AC Power
Gender
Receptacle
Connector Body Material
-
Product Range
-
Current Rating
20A
Connector Colour
White
Voltage Rating VAC
120V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
