Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAFR15TRWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82X4792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.820 |
| 5+ | $106.510 |
| 10+ | $98.270 |
| 25+ | $90.560 |
| 50+ | $84.900 |
Price for:Each
Minimum: 1
Multiple: 1
$117.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAFR15TRWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82X4792
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC120V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
White
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Current Rating
15A
Gender
Receptacle
Voltage Rating VAC
120V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
