Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAFR15TRICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82X4790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.820 |
| 5+ | $106.510 |
| 10+ | $98.270 |
| 25+ | $90.560 |
| 50+ | $84.900 |
Price for:Each
Minimum: 1
Multiple: 1
$117.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoAFR15TRICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82X4790
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourIvory
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC120V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
Electrical AC Power
Gender
Receptacle
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Current Rating
15A
Connector Colour
Ivory
Voltage Rating VAC
120V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
