Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoA460P9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4595
Product RangeLow Profile Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.760 |
| 6+ | $514.170 |
| 15+ | $477.630 |
Price for:Each
Minimum: 1
Multiple: 1
$563.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoA460P9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4595
Product RangeLow Profile Series
Technical Datasheet
Current Rating60A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E / 3P4W
Connector ColourBlue
IP RatingIP22
Product RangeLow Profile Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Pin Configuration
3P+E / 3P4W
IP Rating
IP22
SVHC
Lead (25-Jun-2025)
Voltage Rating VAC
250V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
Low Profile Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
