Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No20509006
Newark Part No.35B2417
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 10+ | $12.740 |
| 25+ | $11.420 |
| 100+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No20509006
Newark Part No.35B2417
Technical Datasheet
Seal MaterialNeoprene
Internal Diameter58.7mm
External Diameter71.9mm
Shaft Diameter2"
Product Range-
SVHCTo Be Advised
Technical Specifications
Seal Material
Neoprene
External Diameter
71.9mm
Product Range
-
Internal Diameter
58.7mm
Shaft Diameter
2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate