Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073041277Copy
Newark Part No.50B4076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.560 |
| 5+ | $38.610 |
| 10+ | $35.420 |
| 25+ | $32.680 |
| 50+ | $30.560 |
Price for:Each
Minimum: 1
Multiple: 1
$42.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073041277Copy
Newark Part No.50B4076
Technical Datasheet
Thread Size-
Cable Diameter Min8.1mm
Cable Diameter Max10.9mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 073-04-1277 is a Bus Drop Grip with single eye attachment. The mesh is single weave galvanized steel with the patented wide range construction. It is suitable for indoor use only. Absorbs tension, vibration and pull with no cable damage. Bus drop grip provides a safe, easy and economical method to support flexible cord or bus drop cable at bus duct and other industrial areas.
- Easy to install
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
-
Cable Diameter Max
10.9mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
8.1mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
