Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No03305002Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93F6889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.530 |
| 5+ | $65.820 |
| 10+ | $60.390 |
| 25+ | $55.600 |
| 50+ | $52.400 |
Price for:Each
Minimum: 1
Multiple: 1
$72.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No03305002Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93F6889
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 3305002 is a Junior Pulling Grip feature a strong galvanized steel and single weave mesh. A flexible eye easily attaches to a pulling line, snake or fish tape.
- 900lbs (4003N) Approximately breaking strength
- 0.38 to 0.49" (0.97 to 1.24cm) Cable diameter range
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
