Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1103636-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19J2329
Product RangeHTS Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.370 |
| 5+ | $27.860 |
| 10+ | $26.340 |
| 25+ | $25.120 |
| 50+ | $24.920 |
| 100+ | $24.720 |
Price for:Each
Minimum: 1
Multiple: 1
$29.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1103636-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19J2329
Product RangeHTS Series
Technical Datasheet
Product RangeHTS Series
Connector MountingPanel Mount
No. of Contacts10Contacts
Contact GenderPin
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size4
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
HTS Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (17-Jan-2022)
Connector Mounting
Panel Mount
No. of Contacts
10Contacts
No. of Rows
2Rows
Connector Shell Size
4
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 1-1103636-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
