Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1102295-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74T0391
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.350 |
| 5+ | $38.350 |
| 10+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$38.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1-1102295-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74T0391
Technical Datasheet
Accessory TypeHood
For Use WithHTS Series Connectors
Connector Shell Size6
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
6
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
HTS Series Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Alternatives for 1-1102295-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
