Print Page
HMIC-050
Audio / Video Cable Assembly, Pro Mic, XLR 3 Position Jack, XLR 3 Position Plug, 50 ft, 15.24 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoHMIC-050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92T1280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.950 |
Price for:Each
Minimum: 1
Multiple: 1
$99.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoHMIC-050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92T1280
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HMIC-050 from HOSA is a REAN XLR3F to XLR3M pro microphone cable. It is engineered to deliver years of rock-solid reliability. Combining REAN® connectors by Neutrik AG with world-class manufacturing techniques they redefine what performance and value are all about.
- Silver-plated REAN connectors for superior signal transfer
- Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
- 90% OFC braided shield for a higher signal to noise ratio
- 20AWG x 2 OFC conductor
- 50ft length
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
15.24m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate