Print Page
GFT-450BK BULK
Tape, Gaffer, Black, 60 yard, 54.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoGFT-450BK BULKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40T4759
Product RangeGFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.950 |
Price for:Each
Minimum: 1
Multiple: 1
$51.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoGFT-450BK BULKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40T4759
Product RangeGFT Series
Technical Datasheet
Tape TypeGaffer
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourBlack
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Product RangeGFT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GFT-450BK BULK from HOSA is a black colour gaffer tape. This gaffer tape has become the roadie’s secret weapon in the war against cable clutter. Better than duct tape, its easy-on, easier-off adhesive leaves no sticky, gummy residue on gear, stands or cables. User can even wrap a short length of gaffer tape around a coil of unused cable as a cable tie. It tears easily by hand, no cutting required and adheres tightly until one can remove it.
- Matte black to blend on stage and in the studio
- 3inch x 60yd width x length
- Size: 3" x 60 yards
Technical Specifications
Tape Type
Gaffer
Tape Width - Imperial
3"
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Product Range
GFT Series
Tape Width - Metric
76.2mm
Tape Length - Metric
54.86m
Tape Colour
Black
Roll Length - Metric
54.8m
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate