Print Page
GFT-447WH BULK
Tape, Gaffer, White, 60 yard, 54.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoGFT-447WH BULKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40T4757
Product RangeGFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.950 |
Price for:Each
Minimum: 1
Multiple: 1
$34.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoGFT-447WH BULKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40T4757
Product RangeGFT Series
Technical Datasheet
Tape TypeGaffer
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourWhite
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Product RangeGFT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GFT-447WH BULK from HOSA is a white colour gaffer tape. This gaffer tape has become the roadie’s secret weapon in the war against cable clutter. Better than duct tape, its easy-on, easier-off adhesive leaves no sticky, gummy residue on gear, stands or cables. User can even wrap a short length of gaffer tape around a coil of unused cable as a cable tie. It tears easily by hand, no cutting required and adheres tightly until one can remove it.
- Boardroom white to blend on marble and other light surfaces
- 2inch x 60yd width x length
- Size: 4" x 60 yards
Technical Specifications
Tape Type
Gaffer
Tape Width - Imperial
2"
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Product Range
GFT Series
Tape Width - Metric
50.8mm
Tape Length - Metric
54.86m
Tape Colour
White
Roll Length - Metric
54.8m
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate