Print Page
GFT-447BK BULK
Tape, Gaffer, Black, 60 yard, 54.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoGFT-447BK BULKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40T4756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.950 |
Price for:Each
Minimum: 1
Multiple: 1
$34.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoGFT-447BK BULKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40T4756
Technical Datasheet
Tape TypeGaffer
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourBlack
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GFT-447BK BULK from HOSA is a black colour gaffer tape. It is used for years to bring order to stages everywhere, gaffer tape has become the roadie’s secret weapon in the war against cable clutter. Better than duct tape, its easy-on, easier-off adhesive leaves no sticky, gummy residue on gear, stands or cables. Tape cables to stands. You can even wrap a short length of gaffer tape around a coil of unused cable as a cable tie. It adheres tightly until removing.
- Dimension is 2inch x 60yard (width x length)
- Matte black colour tape to blend on stage and in the studio
- Tape snakes to the floor
- Tears easily by hand and no cutting required
Technical Specifications
Tape Type
Gaffer
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
-
Tape Length - Metric
54.86m
Tape Colour
Black
Roll Length - Metric
54.8m
Tape Width - Metric
50.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate