Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.800 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZX10E10A01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35C2235
Product RangeZX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current Max100mA
Contact Voltage DC Nom48V
Product RangeZX Series
Contact Voltage AC Nom125V
Operating Force Max5.3ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Microswitch Actuator
Pin Plunger
Contact Current Max
100mA
Product Range
ZX Series
Operating Force Max
5.3ozf
Technical Docs (1)
Alternatives for ZX10E10A01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

