Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.390 |
Price for:Each
Minimum: 500
Multiple: 500
$4,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ZD30S60H02-ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 48T3303 |
| Product Range | ZD Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Simulated Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 3A |
| Contact Voltage DC Nom | 12V |
| Product Range | ZD Series |
| Contact Voltage AC Nom | 125V |
| Operating Force Max | 130gf |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 3A |
| Product Range | ZD Series |
| Operating Force Max | 130gf |
| Microswitch Actuator | Simulated Roller Lever |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 12V |
| Contact Voltage AC Nom | 125V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

