Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.210 |
| 25+ | $15.990 |
| 50+ | $14.510 |
| 100+ | $13.770 |
Price for:Each
Minimum: 16
Multiple: 1
$291.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZD30S20A01
Newark Part No.86R9335
Product RangeZD Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZD Series
Contact Voltage AC Nom125V
Operating Force Max130gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZD30S20A01 is a MICRO SWITCH™ single-pole double-throw sub-miniature Basic Switch with pin plunger actuator style, 130gf maximum operating force and through hole terminal. It combines small size and light weight with ample electrical capacity, low cost and extended life. It has optional IP67 sealed functionality with pre-wired leads.
- Silver contact
- PCB straight termination
- Mounting posts for quick installation
- PBT polyester housing
Applications
Automotive, Lighting
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZD Series
Operating Force Max
130gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

