Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $25.100 |
| 50+ | $21.440 |
Price for:Each
Minimum: 30
Multiple: 1
$753.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoYZ-RX58-D5
Newark Part No.96B8150
Product RangeYZ Series
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeYZ Series
Contact Voltage AC Nom250V
Operating Force Max1.11N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The YZ series MICRO SWITCH™ premium large Basic Switch used for precision on/off applications. It can also be suitable in irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- 15A to 25A Current rating range
- Choice of actuation, termination and operating characteristics
- CSA, SEMKO, CE Certified
Applications
Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
15A
Product Range
YZ Series
Operating Force Max
1.11N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate