Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 5+ | $15.930 |
| 10+ | $15.190 |
| 25+ | $14.020 |
| 50+ | $13.740 |
| 100+ | $13.460 |
| 10000+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoYA-2RB-A64Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39B3139
Product RangeYA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPST-NO
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product RangeYA Series
Contact Voltage AC Nom250V
Operating Force Max6.12N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The YA-2RB-A64 is a MICRO SWITCH™ single-pole single-throw premium large Basic Switch with over travel plunger actuator style, NO contact type and standard type. It is used for simple or precision On/Off application needs.
- Accepted world-wide standard
- Low operating force and differential travel
- Silver contact
- Elongated mounting hole for easier, more accurate mounting
- -55 to 85°C Operating temperature range
Applications
Industrial, Logistics, Test & Measurement, Medical, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
20A
Product Range
YA Series
Operating Force Max
6.12N
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

