Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWA2G056S103UA
Newark Part No.01F6406
Product RangeWA Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangeWA Series
Potentiometer MountingPanel Mount
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length40.08mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max120°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The WA2G056S103UA is a 1-turn 1-gang panel-mount Rotary Potentiometer with carbon element. The potentiometer offers linear track taper and screwdriver slot adjustment. This also offers 10% maximum change in total resistance as a result of a 1000 hour test at rated power load life.
- 50000 cycles Mechanical rotational life
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
40.08mm
Product Height
-
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
WA Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate