Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVC3D 2<Copy
Newark Part No.01F7728
Product RangeVC Series
Technical Datasheet
Resistance2ohm
Product RangeVC Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient+/-150ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.59mm
Product Length12.7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
2ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
General Purpose
Product Length
12.7mm
Operating Temperature Min
-
Qualification
-
Product Range
VC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
+/-150ppm/°C
Product Diameter
5.59mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

