Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $6.160 |
| 250+ | $5.860 |
Price for:Each
Minimum: 200
Multiple: 200
$1,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV71V10E90001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39B2856
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max21A
Contact Voltage DC Nom-
Product RangeV7 Series
Contact Voltage AC Nom277V
Operating Force Max160gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
21A
Product Range
V7 Series
Operating Force Max
160gf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
