Print Page
167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 5+ | $8.250 |
| 10+ | $8.050 |
| 25+ | $7.170 |
| 50+ | $6.600 |
| 100+ | $6.350 |
| 10000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V7-6C13D8-132Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 71J8892 |
| Product Range | V7 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Long Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | - |
| Product Range | V7 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 93gf |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15A |
| Product Range | V7 Series |
| Operating Force Max | 93gf |
| Microswitch Actuator | Long Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

