Print Page
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.540 |
| 25+ | $4.140 |
| 50+ | $3.810 |
| 100+ | $3.690 |
| 250+ | $3.580 |
| 10000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V7-2B17D8-048Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50F5135 |
| Product Range | V7 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Straight Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 11A |
| Contact Voltage DC Nom | 250V |
| Product Range | V7 Series |
| Contact Voltage AC Nom | 277V |
| Operating Force Max | 0.2N |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The V7-2B17D8-048 is a single-pole double-throw (SPDT) premium Miniature Basic Switch with a straight lever actuator and quick-connect terminations. The MICRO SWITCH™ V7 series premium basic switch is used for simple or precision ON/OFF, end of limit, presence/absence and manual operator interface application needs. The V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A.
- Actuation on time
- Reliable performance in harsh conditions
- Long life cycle rating
- Design flexibility
Applications
Industrial, Consumer Electronics, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 11A |
| Product Range | V7 Series |
| Operating Force Max | 0.2N |
| Microswitch Actuator | Straight Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 277V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for V7-2B17D8-048
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

