Print Page
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 5+ | $9.650 |
| 10+ | $9.410 |
| 25+ | $8.390 |
| 50+ | $7.720 |
| 100+ | $7.420 |
| 10000+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V7-1Z19E9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 39B2883 |
| Product Range | V7 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect, Solder |
| Contact Current Max | 25A |
| Contact Voltage DC Nom | - |
| Product Range | V7 Series |
| Contact Voltage AC Nom | 277V |
| Operating Force Max | 2.21N |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The V7-1Z19E9 is a single-pole double-throw (SPDT) premium Miniature Basic Switch with a plunger actuator and quick-connect spread/solder terminations. The MICRO SWITCH™ V7 series premium basic switch is used for simple or precision ON/OFF, end of limit, presence/absence and manual operator interface application needs. The V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A.
- Actuation on time
- Reliable performance in harsh conditions
- Long life cycle rating
- Design flexibility
Applications
Industrial, Consumer Electronics, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 25A |
| Product Range | V7 Series |
| Operating Force Max | 2.21N |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 277V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for V7-1Z19E9
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

