Print Page
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 5+ | $7.700 |
| 10+ | $7.510 |
| 25+ | $6.700 |
| 50+ | $6.160 |
| 100+ | $5.920 |
| 10000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V7-1C17E9-207Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50F5150 |
| Product Range | V7 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 15.1A |
| Contact Voltage DC Nom | 250V |
| Product Range | V7 Series |
| Contact Voltage AC Nom | 277V |
| Operating Force Max | 86gf |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The V7-1C17E9-207 is a single-pole double-throw (SPDT) miniature Basic Switch with roller lever actuator and quick connect terminations. The MICRO SWITCH™ V7 series premium basic switch comes with PCT polyester thermoplastic housing and silver-plated contact. It is used for simple or precision ON/OFF, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
- Best suited for higher cost-of-failure applications
- Designed for 100K operations at a full load or 10M for mechanical life
- -40 to 82°C Operating temperature range
Applications
Consumer Electronics, Clock & Timing, Commercial, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15.1A |
| Product Range | V7 Series |
| Operating Force Max | 86gf |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 277V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for V7-1C17E9-207
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

