Print Page
1,678 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.670 |
| 25+ | $3.350 |
| 50+ | $3.080 |
| 100+ | $2.980 |
| 250+ | $2.890 |
| 10000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V7-1C17D8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50F5157 |
| Product Range | V7 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | 250V |
| Product Range | V7 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 150gf |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The V7-1C17D8 is a MICRO SWITCH™ single-pole double-throw premium miniature Basic Switch with pin plunger actuator style, miniature type, 150gf maximum operating force and quick connect terminal. It is used for simple or precision On/Off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
- Silver contact
- PCT polyester thermoplastic housing
- -40 to 82°C Operating temperature range
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15A |
| Product Range | V7 Series |
| Operating Force Max | 150gf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for V7-1C17D8
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

