Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L2228Copy
Newark Part No.39B2463
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 200+ | $282.380 |
Price for:Each
Minimum: 200
Multiple: 100
$56,476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L2228Copy
Newark Part No.39B2463
Product RangeV3L Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Product RangeV3L Series
Contact Voltage AC Nom250V
Operating Force Max50gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Product Range
V3L Series
Operating Force Max
50gf
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
