Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L-1229Copy
Newark Part No.86C1292
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $109.820 |
| 10+ | $107.350 |
| 25+ | $96.960 |
| 50+ | $90.040 |
| 100+ | $85.580 |
Price for:Each
Minimum: 5
Multiple: 1
$549.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L-1229Copy
Newark Part No.86C1292
Product RangeV3L Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeV3L Series
Contact Voltage AC Nom250V
Operating Force Max35gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V3L Series
Operating Force Max
35gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
