Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV19S05-HZ015A03
Newark Part No.75AH8762
Product RangeV19 Series
Your Part Number
149 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV19S05-HZ015A03
Newark Part No.75AH8762
Product RangeV19 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLong Straight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, RAST 5
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeV19 Series
Contact Voltage AC Nom125V
Operating Force Max15gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V19 Series
Operating Force Max
15gf
Microswitch Actuator
Long Straight Lever
Switch Terminals
Quick Connect, RAST 5
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
