| Quantity | Price |
|---|---|
| 250+ | $2.530 |
Product Information
Product Overview
The V15 series MICRO SWITCH™ Electromechanical Switch designed for enhanced reliability at a great value. The switch is often ideal with "low-cost-of-failure" - where the cost to replace the switch or to service any failure related to the switch is minimal. The V15 is designed for applications requiring greater than or equal to 100g of operating force and electrical ratings ranging from 16A to 22A. The V15 Series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces. It can be used in appliances, vending machines, gaming, water heaters and industrial control.
- Best suited for lower cost-of-failure applications
- Designed from 10K to 50K operations at a full load or 5M for mechanical life
- 10A and 26A Current rating range
- UL/CSA, cUL, ENEC and CQC approvals
- Long mechanical/electrical service life
- UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
Applications
Industrial
Technical Specifications
Standard
SPDT
22A
V15 Series
30gf
Hinge Lever
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate