Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZR-MY4-N1-AC220V
Newark Part No.86C1150
Product RangeSZR-MY Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.520 |
| 5+ | $58.920 |
| 10+ | $54.490 |
| 25+ | $47.860 |
| 50+ | $43.430 |
| 100+ | $41.220 |
Price for:Each
Minimum: 1
Multiple: 1
$62.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZR-MY4-N1-AC220V
Newark Part No.86C1150
Product RangeSZR-MY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage220VAC
Contact Current3A
Product RangeSZR-MY Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC125V
Contact MaterialSilver Alloy
Coil Resistance12.95kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
220VAC
Product Range
SZR-MY Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
125V
Coil Resistance
12.95kohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
