Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-F-NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M5337
Product RangeSZL-WL Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $419.980 |
| 5+ | $409.040 |
| 10+ | $401.430 |
| 25+ | $401.420 |
| 50+ | $393.390 |
| 10000+ | $385.360 |
Price for:Each
Minimum: 1
Multiple: 1
$419.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-F-NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M5337
Product RangeSZL-WL Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max26.67N
Product RangeSZL-WL Series
Contact Current DC Max800mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
26.67N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
SZL-WL Series
Contact Voltage DC Max
125V
Technical Docs (1)
Alternatives for SZL-WL-F-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
