Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSSCSMNN050KGAF5
Newark Part No.90R8076
Product RangeSSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCSMNN050KGAF5
Newark Part No.90R8076
Product RangeSSC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max50kPa
Supply Voltage Min5.25VDC
Supply Voltage Max4.75VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
50kPa
Supply Voltage Max
4.75VDC
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
5.25VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
SSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate