Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSSCDLNN040MGSA5
Newark Part No.55T1180
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.240 |
Price for:Each
Minimum: 100
Multiple: 50
$4,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCDLNN040MGSA5
Newark Part No.55T1180
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0mbar
Operating Pressure Max40mbar
Supply Voltage Min5.05VDC
Supply Voltage Max4.95VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
40mbar
Supply Voltage Max
4.95VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0mbar
Supply Voltage Min
5.05VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate