Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $62.370 | $45.480 |
| 5+ | $53.630 | $45.480 |
| 10+ | $50.300 | $45.480 |
| 25+ | $46.270 | $45.480 |
| 50+ | $39.390 | $39.390 |
| 100+ | $39.320 | $39.320 |
| 250+ | $39.160 | $39.160 |
Product Information
Product Overview
SSCDANV015PAAA5 is a SSC series, TruStability® board mount pressure sensor. This piezoresistive silicon pressure sensor offers a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analog and 2KHz for digital. Application includes medical and industrial.
- ±0.25% FSS BFSL accuracy
- 0.03%FSS output resolution
- 1ms response time
- 15psi maximum operating pressure
- Analog sensor output
- Absolute pressure measurement
- 5VDC voltage
- Single axial barbed port style
- 2.7mA supply current
- Operating temperature range from -40°C to 85°C
Technical Specifications
Absolute
15psi
5.25VDC
8Pins
Single Axial Barbed
Liquid
85°C
-
0psi
4.75VDC
DIP
± 0.25%
Through Hole
-40°C
TruStability SSC Series
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate