Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS561AT
Newark Part No.86C1049
Product RangeSS500 Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS561AT
Newark Part No.86C1049
Product RangeSS500 Series
Technical Datasheet
Hall Effect TypeLatching
Output Current20mA
Sensor Case / PackageSOT-89
Sensor Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min3.8V
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS500 Series
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Latching
Sensor Case / Package
SOT-89
No. of Pins
3Pins
Supply Voltage Max
30VDC
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
20mA
Sensor Case Style
SOT-89
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
SS500 Series
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
