Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSS496B-T2
Newark Part No.86C1043
Product RangeSS490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.290 |
Price for:Each
Minimum: 5000
Multiple: 5000
$46,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS496B-T2
Newark Part No.86C1043
Product RangeSS490 Series
Technical Datasheet
Hall Effect TypeLinear
Output Current1.5mA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min4.5V
Supply Voltage Max10.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS490 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
10.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
1.5mA
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
SS490 Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate