Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS443ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J9673
Product RangeSS400 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.760 |
| 25+ | $2.540 |
| 50+ | $2.460 |
| 100+ | $2.380 |
| 250+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS443ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J9673
Product RangeSS400 Series
Technical Datasheet
Hall Effect TypeUnipolar
Sensor Case / PackageTO-92
Output Current20mA
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS400 Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Unipolar
Output Current
20mA
Sensor Case Style
TO-92
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
SS400 Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for SS443A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
