
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
| 5+ | $21.860 |
| 10+ | $20.230 |
| 25+ | $19.310 |
| 50+ | $18.590 |
| 100+ | $17.870 |
| 10000+ | $17.700 |
Product Information
Product Overview
The SR17CJ6 is a Hall-effect Vane Position Sensor with 26AWG 7-strand lead wire termination. The SR17 series hall effect vane sensor is designed for position and speed sensing and is offered in a side mount package. The cost effective SR17 series sensor is tailored for fitness and information technology applications. They are well suited for use in moderate electrical, chemical and mechanical environments. The SR17 series sensors contain an internal magnet and Hall effect sensor mounted in a side mount twin tower configuration. In application, a customer supplied ferrous target passes between the tower gap, interrupts the magnetic field and switches the digital state of the sensor. This robust solid state Hall effect sensor is housed in an environmentally sealed plastic package. The Hall effect sensor provide highly accurate and repeatable performance in environments in which dirt, dust or stray IR light might affect the performance of optical solutions.
- Low carbon steel, high permeability, low residual induction
- Mechanically interchangeable with our standard optical style sensor
- Operated by a ferrous vane interrupter for pulse counting or position sensing
- Current sinking (open collector) output
- Medium level magnetic switching to reduce stray field interference
- Internally sealed package for moderate environment applications
- No mechanical contacts, eliminates product wear
- Noncontact position sensing
Applications
Sensing & Instrumentation
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Wire Leads
400mV
3.8VDC
Flange Mount
No SVHC (07-Jul-2017)
Sink
1.5µs
30VDC
-
Technical Docs (1)
Alternatives for SR17C-J6
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
