Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSNG-SPRC-002
Newark Part No.70AH8444
Product RangeSNG-S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.830 |
| 400+ | $61.050 |
| 5000+ | $54.260 |
| 10000+ | $47.490 |
Price for:Each
Minimum: 20
Multiple: 1
$1,356.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-SPRC-002
Newark Part No.70AH8444
Product RangeSNG-S Series
Technical Datasheet
Supply Voltage Min4.8V
Supply Voltage Max16V
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max140°C
Speed Sensor TypeHall Effect Zero Speed Sensor
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeSNG-S Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4.8V
Sensor Terminals
Connector
Operating Temperature Max
140°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
16V
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Zero Speed Sensor
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
SNG-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate