Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPRA-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y5542
Product RangeSNG-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $104.570 |
| 25+ | $97.410 |
| 50+ | $92.160 |
| 100+ | $87.860 |
Price for:Each
Minimum: 20
Multiple: 1
$2,091.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPRA-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y5542
Product RangeSNG-Q Series
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max26V
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor TypeQuadrature Speed and Direction
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeSNG-Q Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4.5V
Sensor Terminals
Connector
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26V
Operating Temperature Min
-40°C
Speed Sensor Type
Quadrature Speed and Direction
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
SNG-Q Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
