SNDH-T4L-G01
Hall Effect Sensor, Speed and Direction, SNDH Series, Square Wave Output, 500 mV out, 4.5 to 18 Vdc

Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.760 |
| 5+ | $111.920 |
| 10+ | $108.880 |
| 25+ | $94.260 |
| 50+ | $92.370 |
| 100+ | $90.490 |
| 10000+ | $88.600 |
Product Information
Product Overview
The SNDH-T4L-G01 is a dual hall Speed and Direction Sensor that provides speed and direction information using a quadrature output with signals 90° phase shifted from each other. Target direction is determined by output lead/lag phase shifting. This product is designed for applications where extremely high resolution is required at wide frequency range of 1 to 15kHz and large air gaps. BiCMOS (bipolar complementary metal-oxide-semiconductor) hall-effect technology, using advanced digital signal processing for dynamic off-set cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions.
- Hall-effect magnetic sensing technology
- Advanced performance dynamic offset self calibration
- Air gap up to 2mm (0.08")
- Near zero speed
- EMI hardened
- High frequency switching capability
- -40 to 150°C continuous operating temperature
- Short-circuit protection
- Reverse voltage protection
- Open collector output
- Low jitter output
Applications
Metering, Signal Processing, Motor Drive & Control
Technical Specifications
4.5VDC
Wire Leads
150°C
-
-
-
-
No SVHC (07-Jul-2017)
18VDC
-40°C
-
-
-
15mm
SNDH-T Series
Alternatives for SNDH-T4L-G01
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
