Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSNDH-H3C-G04
Newark Part No.17T7112
Product RangeSNDH-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $135.470 |
| 25+ | $126.190 |
| 50+ | $119.390 |
| 100+ | $113.820 |
Price for:Each
Minimum: 20
Multiple: 1
$2,709.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNDH-H3C-G04
Newark Part No.17T7112
Product RangeSNDH-H Series
Technical Datasheet
Supply Voltage Min6.5VDC
Supply Voltage Max24VDC
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter18.6mm
Surface Speed-
Product RangeSNDH-H Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
6.5VDC
Sensor Terminals
Connector
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
18.6mm
Product Range
SNDH-H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate