Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSMD2420-001
Newark Part No.92F6689
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSMD2420-001
Newark Part No.92F6689
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±-
Dark Current-
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
-
Dark Current
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate