
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 50+ | $2.110 |
| 100+ | $1.750 |
| 250+ | $1.570 |
| 500+ | $1.450 |
| 1000+ | $1.350 |
| 2500+ | $1.260 |
| 5000+ | $1.220 |
| Quantity | Price |
|---|---|
| 3000+ | $0.750 |
| 6000+ | $0.735 |
| 9000+ | $0.720 |
| 15000+ | $0.705 |
| 30000+ | $0.690 |
| 75000+ | $0.675 |
Product Information
Product Overview
The SL353LT is an omnipolar Sensor IC, small, versatile, digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This sensitive device is designed to meet a wide range of potential applications with low power requirements. The sensor IC responds to either a north or south pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost. This low-power sensing devices use BiCMOS technology and a timing circuit that turns the power on for only a short time - it is off for the rest of the period (duty cycle) - significantly reducing the average current consumption. Both products can operate from a supply voltage as low as 2.2V, promoting energy efficiency. The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.
- Very low duty cycle (0.013% typical)
- Energy efficient
- Push-pull output does not require external pull-up resistor
- Non-chopper stabilized design
- Versatile
- Stable and wide temperature range
- Subminiature size
- Helps to reduce total system cost
Applications
Power Management, Portable Devices, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Security, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Omnipolar
1.8µA
SOT-23
5.5V
85°C
-
-
SOT-23
3Pins
2.2V
-40°C
SL353 Series
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
