Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSDX01G2
Newark Part No.78H1489
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 5+ | $236.400 |
Price for:Each
Minimum: 25
Multiple: 25
$5,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSDX01G2
Newark Part No.78H1489
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1psi
Supply Voltage Min-
Supply Voltage Max20VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeRatiometric Analog
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
1psi
Supply Voltage Max
20VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Ratiometric Analog
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate