
Product Information
Product Overview
The SD5600-001 is a single-chip Optoschmitt IC Detector mounted in a TO-46 metal can package. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10kΩ (nominal) pull-up resistor. Output rise and fall times are independent of the rate of change of incident light. Detector sensitivity has been internally temperature compensated. The TO-46 package is ideally suited for operating in hostile environments. Buffer - Output is HI when incident light intensity is above the turn-on threshold level. Inverter - Output is LO when incident light intensity is above the turn-on threshold level.
- 6° (nominal) acceptance angle
- High noise immunity output
- TTL/LSTTL/CMOS compatible
- Buffer (SD5600) or inverting (SD5610) logic available
- Mechanically & spectrally matched to SE3450/5450, SE3455/5455 & SE3470/5470 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
-
-
-
12°
4.5V
100°C
-
Top View Through Hole
-
2.5mW/cm²
16V
-40°C
15mA
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
