| Quantity | Price |
|---|---|
| 5+ | $355.680 |
Product Information
Product Overview
The 6700 series sub-miniature Bimetallic Thermostat with positive snap action, single pole/single throw, provides accurate and reliable sensing and switching in a single device. The 6700 provides fast, positive response with excellent repeatability. The thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. Temperature is pre-set at the factory and is non-adjustable in the field. Thermal conductivity is mainly through the terminals and the mounting bracket making the unit ideal for both surface mount and ambient air sensing. The nickel-plated copper mounting bracket comes standard or you can utilize the laminated plastic mounting bracket for increased dielectric strength and VDE approval. Primarily developed for thermal management applications on power supplies, the Airpax™ 6700 series is also ideally suited for use on crowded PC boards.
- Ideal for surface and air sensing on PC boards and heat sinks
- VDE approved with “P” bracket option
- Gold-plated contacts
- Up to 20,000 life cycles at maximum standard amperage
- Up to 100,000 life cycles at maximum gold contact amperage
- 100µS Response time
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Medical, Test & Measurement, Avionics
Technical Specifications
Differential
15psi
20VDC
6Pins
± 5%
Through Hole
Air, Dry Gas
85°C
-
0psi
-
SIP
Ratiometric Analog
Dual Radial Barbed, Same Side
-
-40°C
SCX Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate